Schneider Electric A9C Series Residual Current Circuit Breaker, 40A, 2-Pole, 30 mA, Instantaneous, 630 A 230V ac,
- RS Stock No.:
- 865-325
- Mfr. Part No.:
- A9CR4240W
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£613.65
(exc. VAT)
£736.38
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £613.65 |
*price indicative
- RS Stock No.:
- 865-325
- Mfr. Part No.:
- A9CR4240W
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 2 | |
| Series | A9C | |
| Range | Acti9 | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Instantaneous | |
| Standards/Approvals | EN 50557 | |
| Terminal Type | Screw | |
| Depth | 82mm | |
| Height | 106mm | |
| Width | 54mm | |
| Breaking Capacity | 630A | |
| Product Condition | Repacked | |
| Break Time | Instantaneous | |
| Earth Leakage Protection Type | Type A | |
| Reset Actuator Type | Toggle Switch | |
| Rated AC Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 2 | ||
Series A9C | ||
Range Acti9 | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Instantaneous | ||
Standards/Approvals EN 50557 | ||
Terminal Type Screw | ||
Depth 82mm | ||
Height 106mm | ||
Width 54mm | ||
Breaking Capacity 630A | ||
Product Condition Repacked | ||
Break Time Instantaneous | ||
Earth Leakage Protection Type Type A | ||
Reset Actuator Type Toggle Switch | ||
Rated AC Voltage 230V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Residual current circuit breaker safeguards electrical installations by preventing earth leakage, ensuring enhanced protection and reliability in residential and commercial environments.
Rated operational voltage of 230 V AC 50 Hz phase to NEUTRAL
Instantaneous earth-leakage protection class Type A
Rated making and breaking capacity of 630 A at 230 V
Suitable for TN-S and TT earthing systems
1
24
36
60
Related links
- Schneider Electric A9C Series Residual Current Circuit Breaker 2-Pole Instantaneous, 630 A 230V ac
- Schneider Electric A9C Series Residual Current Circuit Breaker 2-Pole Instantaneous, 630 A 230V ac
- Schneider Electric Acti9 REDs Series Residual Current Circuit Breaker 2-Pole Instantaneous, 630 A 230V ac
- Schneider Electric R9E Series Residual Current Circuit Breaker 2-Pole Instantaneous, 500 A 230V ac
- Schneider Electric R9P Series Residual Current Circuit Breaker 2-Pole Instantaneous, 500 A 230V ac
- Schneider Electric Acti9 REDs Series Residual Current Circuit Breaker 2-Pole Instantaneous, 630 A 230V ac
- Schneider Electric R9P Series Residual Current Circuit Breaker 4-Pole Instantaneous, 500 A 400V ac
- Schneider Electric Multi9 ID Series Residual Current Circuit Breaker 4-Pole Instantaneous, 400 A 415V ac
