Europa RCBO, 32A Current Rating, 1P Poles, Type B

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
798-2237
Mfr. Part No.:
EUB1R.32/1B
Brand:
Europa
Find similar products by selecting one or more attributes.
Select all

Brand

Europa

Current Rating

32A

Number of Poles

1

Tripping Characteristics

Type B

Series

EUB1R

Rated AC Voltage

230 V, 240V

COO (Country of Origin):
CN

Related links