Europa RCBO, 40A Current Rating, 1P Poles, Type B
- RS Stock No.:
- 798-2243
- Mfr. Part No.:
- EUB1R.40/1B
- Brand:
- Europa
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 798-2243
- Mfr. Part No.:
- EUB1R.40/1B
- Brand:
- Europa
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Europa | |
| Current Rating | 40A | |
| Number of Poles | 1 | |
| Tripping Characteristics | Type B | |
| Series | EUB1R | |
| Rated AC Voltage | 230 V, 240V | |
| Select all | ||
|---|---|---|
Brand Europa | ||
Current Rating 40A | ||
Number of Poles 1 | ||
Tripping Characteristics Type B | ||
Series EUB1R | ||
Rated AC Voltage 230 V, 240V | ||
- COO (Country of Origin):
- CN
