Europa RCBO, 20A Current Rating, 1P Poles, Type B

Image representative of range

Stock information currently inaccessible
RS Stock No.:
798-2249
Mfr. Part No.:
EUB1R.20/1B
Brand:
Europa
Find similar products by selecting one or more attributes.
Select all

Brand

Europa

Current Rating

20A

Number of Poles

1

Tripping Characteristics

Type B

Series

EUB1R

Rated AC Voltage

230 V, 240V

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy