Contactum RCBO, 6A Current Rating, 1P Poles, 30mA Trip Sensitivity, Type B

Stock information currently inaccessible
RS Stock No.:
201-0729
Mfr. Part No.:
CPBR0606AB
Brand:
Contactum
Find similar products by selecting one or more attributes.
Select all

Brand

Contactum

Current Rating

6A

Number of Poles

1

Trip Sensitivity

30mA

Tripping Characteristics

Type B

Circuit Breaker Type

RCBO

Series

CPBR

Rated AC Voltage

220 → 250V

Mounting Style

DIN Rail Mount

Breaking Capacity at Maximum Voltage Rating

6 kA

COO (Country of Origin):
CN
The Contactum type B RCBO has current rating of 6A and has a single pole . This residual circuit breaker provides protection from overcurrent and has a breaking capacity at 6kA.

Rated voltage rating is between 220-250V
Ambient operating temperature is -5 to 40°C (24hour average not exceeding 25°C)
Terminal capacity is 16mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy