Eaton Residual Current Circuit Breaker with Overload Protection, 32A Current Rating, 1-Pole, 30 mA Trip Sensitivity,
- RS Stock No.:
- 124-3026
- Mfr. Part No.:
- EMBH132R30C ERBM-32/1/B/003-A
- Brand:
- Eaton
Subtotal (1 unit)*
£146.84
(exc. VAT)
£176.21
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 18 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £146.84 |
*price indicative
- RS Stock No.:
- 124-3026
- Mfr. Part No.:
- EMBH132R30C ERBM-32/1/B/003-A
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 32A | |
| Range | MEM Shield | |
| Number of Poles | 1 | |
| Series | MEMShield | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type B | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 240V ac | |
| Terminal Type | Screw | |
| Earth Leakage Protection Type | A | |
| Depth | 216mm | |
| Width | 17.7mm | |
| Reset Actuator Type | Toggle Switch | |
| Breaking Capacity | 15kA | |
| Tripping Mechanism | Thermal Magnetic | |
| Standards/Approvals | CE | |
| Application | Residential, Commercial | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 32A | ||
Range MEM Shield | ||
Number of Poles 1 | ||
Series MEMShield | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type B | ||
Mount Type DIN Rail | ||
Rated AC Voltage 240V ac | ||
Terminal Type Screw | ||
Earth Leakage Protection Type A | ||
Depth 216mm | ||
Width 17.7mm | ||
Reset Actuator Type Toggle Switch | ||
Breaking Capacity 15kA | ||
Tripping Mechanism Thermal Magnetic | ||
Standards/Approvals CE | ||
Application Residential, Commercial | ||
Eaton Residual Current Circuit Breaker With Overcurrent Protection, 1 Pole - EMBH series - eRBM-32/1/B/003-A
Protect people and equipment from hazardous electrical faults with Eaton's high-performance circuit breaker. This RCBO (residual current-operated circuit breaker with overcurrent protection) is highly sensitive to overloads, short circuits and earth leaks. It trips instantly when the current is between three and five times higher than its 32A rating. A simple red and green indicator clearly shows the status of the circuit breaker, and a toggle switch makes it quick to reset.
• DIN rail mounting for quick and easy installation
• Trip sensitivity of 30mA for instant circuit breaking
• Accepts standard cables up to 25mm² for straightforward wiring
Is this circuit breaker suitable for use in industrial installation?
Yes, it's suitable for high voltage ratings of 230V AC and 240V AC, so it can be used in a wide range of industrial and commercial settings.
What dimensions does this RCBO have?
This compact circuit breaker measures 17.7mm in length, 76mm in width and 102mm in depth, so it won't take up much space in your enclosure.
A
Type B & C MCBs
Professional range of Eaton Memshield miniature circuit breakers. The MCBs are designed to deliver safe, reliable and high performance protection on electrical power distribution systems.
Complies with BS EN 60898
Accept cable up to 25mm²
Thermal/magnetic operation
Positive contact indication (red-on, green-off)
1 or 3 pole
Memshield 3 Blanking Module - 124-3030
Memshield
Note
Eaton formerly known as Moeller
Related links
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Europa Residual Current Circuit Breaker with Overload Protection 1-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 3+N-Pole
