Panasonic RC Capacitor 47pF 220Ω Tolerance -20 → +30% 25V dc 4-ways , Surface Mount, EZA
- RS Stock No.:
- 763-4906
- Mfr. Part No.:
- EZAST42AAAJ
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 763-4906
- Mfr. Part No.:
- EZAST42AAAJ
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Series | EZA | |
| Capacitance | 47pF | |
| Voltage | 25V dc | |
| Resistance | 220Ω | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Number of Elements | 4 | |
| Capacitance Tolerance | -20 → +30% | |
| Resistance Tolerance | ±5% | |
| Dimensions | 4 x 2.1 x 0.65mm | |
| Height | 0.65mm | |
| Depth | 2.1mm | |
| Length | 4mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Series EZA | ||
Capacitance 47pF | ||
Voltage 25V dc | ||
Resistance 220Ω | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Number of Elements 4 | ||
Capacitance Tolerance -20 → +30% | ||
Resistance Tolerance ±5% | ||
Dimensions 4 x 2.1 x 0.65mm | ||
Height 0.65mm | ||
Depth 2.1mm | ||
Length 4mm | ||
- COO (Country of Origin):
- JP
