Panasonic RC Capacitor 22pF 1kΩ Tolerance -20 → +30% 12V dc 4-ways , Surface Mount, EZA

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
763-4868
Mfr. Part No.:
EZADT61AAAJ
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Series

EZA

Capacitance

22pF

Voltage

12V dc

Resistance

1kΩ

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Number of Elements

4

Capacitance Tolerance

-20 → +30%

Resistance Tolerance

±5%

Dimensions

3.2 x 1.6 x 0.65mm

Depth

1.6mm

Height

0.65mm

Length

3.2mm

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy