Panasonic RC Capacitor 22pF 22Ω Tolerance -20 → +30% 12V dc 4-ways , Surface Mount, EZA
- RS Stock No.:
- 763-4818
- Mfr. Part No.:
- EZADT11AAAJ
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 763-4818
- Mfr. Part No.:
- EZADT11AAAJ
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Series | EZA | |
| Capacitance | 22pF | |
| Voltage | 12V dc | |
| Resistance | 22Ω | |
| Package/Case | 1206 (3216M) | |
| Mounting Type | Surface Mount | |
| Number of Elements | 4 | |
| Capacitance Tolerance | -20 → +30% | |
| Resistance Tolerance | ±5% | |
| Dimensions | 3.2 x 1.6 x 0.65mm | |
| Height | 0.65mm | |
| Depth | 1.6mm | |
| Length | 3.2mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Series EZA | ||
Capacitance 22pF | ||
Voltage 12V dc | ||
Resistance 22Ω | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Number of Elements 4 | ||
Capacitance Tolerance -20 → +30% | ||
Resistance Tolerance ±5% | ||
Dimensions 3.2 x 1.6 x 0.65mm | ||
Height 0.65mm | ||
Depth 1.6mm | ||
Length 3.2mm | ||
- COO (Country of Origin):
- JP
