Milwaukee 1/4 in Hex Hexagonal, Phillips, PZ, Slotted, Tx Screwdriver
- RS Stock No.:
- 858-558
- Mfr. Part No.:
- 4932480582
- Brand:
- Milwaukee
Subtotal (1 unit)*
£22.49
(exc. VAT)
£26.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.49 |
*price indicative
- RS Stock No.:
- 858-558
- Mfr. Part No.:
- 4932480582
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Screwdriver | |
| Tip Type | Hexagonal, Phillips, PZ, Slotted, Tx | |
| Tip Size | T25 | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Screwdriver | ||
Tip Type Hexagonal, Phillips, PZ, Slotted, Tx | ||
Tip Size T25 | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
The Milwaukee Ratchet Multi-Bit Screwdriver is a versatile tool designed for efficient multi-bit handling and storage. Its innovative design maximises accessibility and organisation for a seamless user experience.
In-handle bit storage allows for quick and easy access to bits
Visibility feature highlights when a bit is missing
Removable bit holder provides easy access in tight spaces
Power-tool ready bit holder features a ¼ inch reception
Double-sided bits offer a wide range of applications
Laser engraved sizing facilitates easier identification of bits
Related links
- STAHLWILLE Phillips Slotted 14-Piece
- Milwaukee 6.35 mm Hex Phillips Torx Ratchet Screwdriver
- Wera Phillips Tx VDE Screwdriver Set, 25-Piece
- Milwaukee 1/4 in Hexagon Ratchet Screwdriver, 274mm length
- Wera Hexagonal Phillips Slotted 7 Pieces
- Weller 1/4 in Phillips Slotted Ratchet Screwdriver & Bit Set
- Stanley 1/4 in Hex Phillips Slotted Ratchet Screwdriver
- Stanley Phillips Slotted, Torx Ratchet Screwdriver & Bit Set
