Milwaukee 1/4 in Hexagon Ratchet Screwdriver, 274 mm length
- RS Stock No.:
- 269-6408
- Mfr. Part No.:
- 4933451019
- Brand:
- Milwaukee
Subtotal (1 unit)*
£155.98
(exc. VAT)
£187.18
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 12 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £155.98 |
*price indicative
- RS Stock No.:
- 269-6408
- Mfr. Part No.:
- 4933451019
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Tip Type | Hexagon | |
| Product Type | Ratchet Screwdriver | |
| Tip Size | 20 mm | |
| Drive Size | 1/4 in | |
| Number of Pieces | 1 | |
| Overall Length | 274mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Tip Type Hexagon | ||
Product Type Ratchet Screwdriver | ||
Tip Size 20 mm | ||
Drive Size 1/4 in | ||
Number of Pieces 1 | ||
Overall Length 274mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Milwaukee Ratchet Screwdriver, 20mm Tip size, 1/4 inches Drive size - 4933451019
This ratchet screwdriver from Milwaukee is a versatile tool designed for professionals in the automation, electronics, electrical, and mechanical industries. The M12 IR-201B features a compact size of 274mm and incorporates a 1/4 inch drive, enhancing accessibility in tight spaces while delivering impressive performance with a steel blade and a 20mm screwdriver tip.
Features & Benefits
• Maximises torque performance with 40 Nm for heavy tasks
• Achieves a no-load speed of 250 rpm for efficient operations
• Incorporates REDLINK™ technology for superior system durability
• Designed with a variable speed trigger for precise control
• Individual cell monitoring optimises run time and battery life
• Equipped with an on-board fuel gauge and LED light for convenience
Applications
• Utilised for tightening and loosening fasteners in automotive repairs
• Ideal for assembly tasks in mechanical engineering
• Used for intricate electronic assembly in compact spaces
• Beneficial for maintenance in workshops and service departments
What is the benefit of the square drive design?
The square drive allows for secure attachment of various sockets, providing versatility when working with different fasteners and enhancing the tools utility across diverse tasks in mechanical and electrical applications.
How does the tools compact design assist in different working environments?
The compact design facilitates easy manoeuvrability in confined spaces, making it particularly advantageous for tasks in small engine bays or during assembly processes where space is limited.
What type of battery does it use and how does it enhance performance?
It utilises the REDLITHIUM™ battery pack which offers an advanced construction that improves fade-free performance and provides more run time over the batterys lifespan, ensuring consistent power during extended use.
Related links
- Facom Ratchet Hexagon Ratchet Screwdriver, 138 mm length
- Wera 3/8 in Hex Hexagon Ratchet Screwdriver, 280 mm length
- STAHLWILLE 1/4 in Hex Hexagon Ratchet Screwdriver, 90.00 mm length
- STAHLWILLE 1/4 in Hex Hexagon Ratchet Screwdriver, 117.00 mm length
- STAHLWILLE 1/4 in Hex Hexagon Ratchet Screwdriver, 95.00 mm length
- SAM 6.35 mm Round Hexagon Ratchet Screwdriver, 295 mm length Chrome
- Stanley Hex Hexagon Ratchet Screwdriver, 290 mm length Chrome Vanadium Steel
- STAHLWILLE 1/4 in Hex Hexagon Ratchet Screwdriver, 115.00 mm length
