Kingston 64GB DDR4 Desktop RAM, 2666MT/s, DIMM ECC, 1.2V
- RS Stock No.:
- 358-583
- Mfr. Part No.:
- KTD-PE426E/8G
- Brand:
- Kingston
Stock information currently inaccessible
- RS Stock No.:
- 358-583
- Mfr. Part No.:
- KTD-PE426E/8G
- Brand:
- Kingston
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Desktop/Laptop | Desktop | |
| Capacity | 64GB | |
| Speed | 2666MT/s | |
| Memory Class | DDR4 | |
| Memory Socket | DIMM ECC | |
| Voltage | 1.2V | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Desktop/Laptop Desktop | ||
Capacity 64GB | ||
Speed 2666MT/s | ||
Memory Class DDR4 | ||
Memory Socket DIMM ECC | ||
Voltage 1.2V | ||
The Kingston Next-generation PCIe 4.0 NVMe SSD is engineered for high-speed, low-power storage solutions, offering impressive read/write speeds of up to 6,000/5,000 MB/s. Ideal for users seeking to enhance their system performance without compromising on energy efficiency, this compact M.2 2280 form factor fits seamlessly into thin laptops and small-form-factor PCs. With capacities ranging from 500GB to a staggering 4TB, it caters to a variety of storage needs, allowing you to efficiently manage applications, documents, photos, and games. The storage solution utilises advanced Gen 4x4 NVMe technology to ensure fast data access, enabling a rapid response for your computing tasks. Designed for both performance and reliability, this SSD integrates cutting-edge 3D NAND technology while maintaining an optimised thermal profile, ensuring your system runs cool and quiet even under heavy loads.
Delivers exceptional read and write speeds to enhance system performance
Compact design is ideal for upgrading space limited devices
Utilises advanced 3D NAND technology for improved durability and efficiency
Equipped with a limited 3 year warranty for peace of mind
Compact design is ideal for upgrading space limited devices
Utilises advanced 3D NAND technology for improved durability and efficiency
Equipped with a limited 3 year warranty for peace of mind
Related links
- Kingston 16GB DDR4 Desktop RAM DIMM ECC, 1.2V
- Kingston 8GB DDR4 Desktop RAM DIMM ECC, 1.2V
- Kingston 16GB DDR4 Desktop RAM DIMM ECC Reg, 1.2V
- Kingston 8GB DDR4 Desktop RAM DIMM ECC Reg, 1.2V
- Kingston 32GB DDR4 Desktop RAM DIMM ECC Reg, 1.2V
- Kingston 64GB DDR4 Desktop RAM DIMM ECC Reg, 1.2V
- Kingston 8GB DDR4 Desktop RAM SODIMM ECC, 1.2V
- Kingston 64 GB DDR4 Desktop RAM ECC 1.2 V
