Kingston 8GB DDR4 Desktop RAM, 2666MT/s, SODIMM ECC, 1.2V
- RS Stock No.:
- 358-527
- Mfr. Part No.:
- KSM26ES8/8HD
- Brand:
- Kingston
Stock information currently inaccessible
- RS Stock No.:
- 358-527
- Mfr. Part No.:
- KSM26ES8/8HD
- Brand:
- Kingston
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Desktop/Laptop | Desktop | |
| Capacity | 8GB | |
| Speed | 2666MT/s | |
| Memory Class | DDR4 | |
| Memory Socket | SODIMM ECC | |
| Voltage | 1.2V | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Desktop/Laptop Desktop | ||
Capacity 8GB | ||
Speed 2666MT/s | ||
Memory Class DDR4 | ||
Memory Socket SODIMM ECC | ||
Voltage 1.2V | ||
The Kingston Memory module epitomises performance and reliability, tailored specifically for high-demand computing environments. With a robust capacity of 8GB and a DDR4-2666 interface, it ensures seamless multitasking and enhanced system responsiveness. Designed with an ECC (Error-Correcting Code) feature, it mitigates data corruption, making it an ideal choice for servers and workstations. The advanced engineering incorporates low-power technology, optimising energy consumption without compromising speed. The 288-pin DIMM structure supports a variety of applications whilst the module boasts a thermal range of 0°C to +85°C, ensuring durability under diverse conditions. Whether enhancing an existing system or building a new one, this memory module delivers superior performance.
Utilises Synchronous DRAM for faster data access
Robust construction ensures reliability over time
High speed interface promotes improved multitasking
Compatible with a range of computing platforms
Temperature sensor provides proactive monitoring
Meets RoHS compliance for environmental safety
Ideal for professional environments requiring high performance memory
Robust construction ensures reliability over time
High speed interface promotes improved multitasking
Compatible with a range of computing platforms
Temperature sensor provides proactive monitoring
Meets RoHS compliance for environmental safety
Ideal for professional environments requiring high performance memory
Related links
- Kingston 8GB DDR4 Desktop RAM DIMM ECC, 1.2V
- Kingston 8GB DDR4 Desktop RAM DIMM ECC Reg, 1.2V
- Kingston 16GB DDR4 Desktop RAM DIMM ECC, 1.2V
- Kingston 64GB DDR4 Desktop RAM DIMM ECC, 1.2V
- Kingston 8GB DDR4 Desktop RAM DIMM ECC Reg, 1.2V
- Kingston 32GB DDR4 Desktop RAM DIMM ECC Reg, 1.2V
- Kingston 16GB DDR4 Desktop RAM DIMM ECC Reg, 1.2V
- Kingston 8GB DDR5 Laptop RAM SODIMM, 1.2V
