Kingston 64GB DDR4 Desktop RAM, 3200MT/s, DIMM ECC Reg, 1.2V
- RS Stock No.:
- 358-581
- Mfr. Part No.:
- KSM32RD4/64HCR
- Brand:
- Kingston
Stock information currently inaccessible
- RS Stock No.:
- 358-581
- Mfr. Part No.:
- KSM32RD4/64HCR
- Brand:
- Kingston
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Desktop/Laptop | Desktop | |
| Capacity | 64GB | |
| Speed | 3200MT/s | |
| Memory Class | DDR4 | |
| Memory Socket | DIMM ECC Reg | |
| Voltage | 1.2V | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Desktop/Laptop Desktop | ||
Capacity 64GB | ||
Speed 3200MT/s | ||
Memory Class DDR4 | ||
Memory Socket DIMM ECC Reg | ||
Voltage 1.2V | ||
The Kingston Cutting-edge memory module designed to meet the demands of high-performance computing environments. This 64GB registered DIMM employs advanced DDR4 technology, ensuring enhanced data transfer rates and efficiency. Built with meticulous attention to detail, it combines reliability with exceptional speed, making it an ideal choice for servers and workstations needing robust memory solutions. With a configuration of 2Rx4 and support for error-correcting code (ECC), it delivers optimal performance and stability under varying operational loads. The module's low voltage requirement of 1.2V further contributes to improved power efficiency, helping to manage energy costs while maintaining performance standards. This memory module has been rigorously tested and is in compliance with industry standards, offering peace of mind for technology professionals seeking quality and durability in their components.
Complies with JEDEC standards for assured compatibility across systems
Designed with 16 internal memory banks for efficient data handling
Features on die termination to improve signal integrity at high speeds
Includes temperature sensors to monitor module conditions
Capable of switching burst lengths on the fly allowing for versatile data handling
Fully RoHS compliant aligning with environmental regulations
Utilises gold contact fingers for enhanced durability and conductivity
Designed with 16 internal memory banks for efficient data handling
Features on die termination to improve signal integrity at high speeds
Includes temperature sensors to monitor module conditions
Capable of switching burst lengths on the fly allowing for versatile data handling
Fully RoHS compliant aligning with environmental regulations
Utilises gold contact fingers for enhanced durability and conductivity
Related links
- Kingston 64GB DDR4 Desktop RAM DIMM ECC Reg, 1.2V
- Kingston 32GB DDR4 Desktop RAM DIMM ECC Reg, 1.2V
- Kingston 16GB DDR4 Desktop RAM DIMM ECC Reg, 1.2V
- Kingston 8GB DDR4 Desktop RAM DIMM ECC Reg, 1.2V
- Kingston 64GB DDR4 Desktop RAM DIMM ECC, 1.2V
- Kingston 8GB DDR4 Desktop RAM DIMM ECC Reg, 1.2V
- Kingston 16GB DDR4 Desktop RAM DIMM ECC Reg, 1.2V
- Kingston 32GB DDR4 Desktop RAM DIMM ECC Reg, 1.2V
