STMicroelectronics Evaluation Platform Based on the BlueNRG-2 STEVAL-IDB008V2 Bluetooth Evaluation Kit for BlueNRG-2
- RS Stock No.:
- 175-0684
- Mfr. Part No.:
- STEVAL-IDB008V2
- Brand:
- STMicroelectronics
16 In stock - FREE next working day delivery available
Added
Price Each
£59.18
(exc. VAT)
£71.02
(inc. VAT)
Units | Per unit |
1 - 1 | £59.18 |
2 - 4 | £57.62 |
5 - 9 | £56.14 |
10 + | £54.74 |
- RS Stock No.:
- 175-0684
- Mfr. Part No.:
- STEVAL-IDB008V2
- Brand:
- STMicroelectronics
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The STEVAL-IDB008V2 evaluation platform is based on the BlueNRG-2, low power Bluetooth® smart system on chip with 256 KB Flash, 24 KB RAM, compliant with the Bluetooth® SMART v5.0 specification, supporting master, slave and simultaneous master-and-slave roles and the Bluetooth low energy extended data length feature.
The STEVAL-IDB008V2 also provides a set of hardware resources for implementing a wide range of application scenarios: sensor data (accelerometer, pressure and temperature sensor), remote control (buttons and LEDs) and debug message management through USB virtual COM.
The STEVAL-IDB008V2 also provides a set of hardware resources for implementing a wide range of application scenarios: sensor data (accelerometer, pressure and temperature sensor), remote control (buttons and LEDs) and debug message management through USB virtual COM.
Bluetooth® SMART board based on the BlueNRG-1 Bluetooth low energy system on chip
Associated BlueNRG-1 development kit SW package including firmware and documentation
Up to +8 dBm available output power (at antenna connector)
Excellent receiver sensitivity (-88 dBm)
Associated BlueNRG-1 development kit SW package including firmware and documentation
Up to +8 dBm available output power (at antenna connector)
Excellent receiver sensitivity (-88 dBm)
Specifications
Attribute | Value |
---|---|
Classification | Evaluation Kit |
RF Technology | Bluetooth |
Kit Classification | Evaluation Kit |
Technology | USB |
For Use With | BlueNRG-2 |
Featured Device | STEVAL-IDB008V2 |
Kit Name | Evaluation Platform Based on the BlueNRG-2 |
Frequency | 8MHz |