STMicroelectronics Evaluation Platform Based On the BlueNRG-LP System-On-Chip BlueNRG-LPS Bluetooth Evaluation Board for
- RS Stock No.:
- 250-0211
- Mfr. Part No.:
- STEVAL-IDB012V1
- Brand:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 250-0211
- Mfr. Part No.:
- STEVAL-IDB012V1
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Kit Classification | Evaluation Board | |
| RF Technology | Bluetooth | |
| Product Type | Communication & Wireless Development Tool | |
| Technology | Bluetooth low energy | |
| For Use With | BlueNRG-LPS | |
| Featured Device | BlueNRG-LPS | |
| Kit Name | Evaluation Platform Based On the BlueNRG-LP System-On-Chip | |
| Maximum Frequency | 64MHz | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Kit Classification Evaluation Board | ||
RF Technology Bluetooth | ||
Product Type Communication & Wireless Development Tool | ||
Technology Bluetooth low energy | ||
For Use With BlueNRG-LPS | ||
Featured Device BlueNRG-LPS | ||
Kit Name Evaluation Platform Based On the BlueNRG-LP System-On-Chip | ||
Maximum Frequency 64MHz | ||
Standards/Approvals RoHS | ||
The STMicroelectronics evaluation platform that is designed to develop and test Bluetooth low energy applications using the low power BlueNRG LPS system on chip, in combination with inertial and environmental MEMS sensors, a digital MEMS microphone, and various interface buttons and LEDs. The BlueNRG LPS is compliant with the Bluetooth low energy specification. It supports master, slave, simultaneous master and slave roles, data length extension, 2 Mbps, long range, extended advertising and scanning, channel selection algorithm 2, GATT caching, LE ping procedure, LE power control and path loss monitoring, and direction finding features.
Bluetooth Low Energy evaluation board based on the BlueNRG LPS SoC in QFN32 package
Integrated PCB antenna, UFL connector for measuring equipment, and Arduino R3 connectors
Three power options are USB cable, battery, and external power supply
Associated BlueNRG LPS development kit software package including firmware and documentation
Three user LEDs and two user buttons
MEMS digital accelerometer or gyroscope
MEMS digital pressure or temperature sensor
Embedded CMSIS DAP debugger and drag and drop programming support
Related links
- STMicroelectronics Evaluation Platform BlueNRG-M2SA Bluetooth Evaluation Base Board for BlueNRG-M2SA 8 MHz
- STMicroelectronics Evaluation Platform Based on the BlueNRG-2 STEVAL-IDB008V2 Bluetooth Evaluation Kit for BlueNRG-2 8
- STMicroelectronics Evaluation Platform Based On the BlueNRG-355MC System-On-Chip BlueNRG-355MC Bluetooth Bluetooth for
- STMicroelectronics Evaluation Platform IDB009V1 Bluetooth Low Energy Evaluation Board for STEVAL-IDB009V1 8 MHz
- STMicroelectronics Evaluation Platform Based On the BlueNRG-LP System-On-Chip Evaluation Board for BlueNRG-LP
- STMicroelectronics Evaluation Board STEVAL-IDB007V2 Bluetooth Low Energy Development Kit for BlueNRG-1 2.4 GHz
- STMicroelectronics BlueNRG-M0 Bluetooth Evaluation Board for BlueNRG-M0 2.45 GHz X-NUCLEO-IDB05A2
- STMicroelectronics Bluetooth Development Tools STEVAL-IDB011V2-Bluetooth Low Energy Evaluation Board Bluetooth
