MikroElektronika MRF89XAM9A LoRaWAN for Data Loggers, Wireless Remote Control and Short-Range Radio Applications,
- RS Stock No.:
- 174-5626
- Mfr. Part No.:
- MIKROE-2925
- Brand:
- MikroElektronika
Bulk discount available
Subtotal (1 unit)*
£20.90
(exc. VAT)
£25.08
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £20.90 |
| 5 - 9 | £20.36 |
| 10 + | £19.86 |
*price indicative
- RS Stock No.:
- 174-5626
- Mfr. Part No.:
- MIKROE-2925
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Communication & Wireless Development Tool | |
| RF Technology | LoRaWAN | |
| Technology | SPI, GPIO | |
| For Use With | Data Loggers, Wireless Remote Control and Short-Range Radio Applications, Alarms, Developing Home/Industrial/Building Automation Applications, Applications for Remote Keyless Access | |
| Featured Device | MRF89XAM9A | |
| Maximum Frequency | 928MHz | |
| Interface Type | GPIO, SPI | |
| Standards/Approvals | IEEE 802.11 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Communication & Wireless Development Tool | ||
RF Technology LoRaWAN | ||
Technology SPI, GPIO | ||
For Use With Data Loggers, Wireless Remote Control and Short-Range Radio Applications, Alarms, Developing Home/Industrial/Building Automation Applications, Applications for Remote Keyless Access | ||
Featured Device MRF89XAM9A | ||
Maximum Frequency 928MHz | ||
Interface Type GPIO, SPI | ||
Standards/Approvals IEEE 802.11 | ||
MiWi 2 click is a sub-gigahertz radio transceiver click board™, which offers a reliable FSK or OOK communication solution, with the maximum data rates of 200kbps and 40kbps, respectively. The radio transceiver module used on this click board™ has plenty of features that make it a perfect choice for compact designs: It has very good reception sensitivity, an onboard PCB antenna, high level of components integration, built in packet handling routines with automatic CRC generation, 64 bytes of transmit/receive FIFO buffer, built in Sync Word recognition, clock/data synchronisation and recovery and many more.
Related links
- MikroElektronika Communication & Wireless Development Tool for Wearable Devices
- MikroElektronika CAN FD 4 Click NCV7344D10R2G Sensor Add-On Board for Automotive, Industrial applications MIKROE-4107
- MikroElektronika CAN FD 2 Click TLE9255W Sensor Add-On Board for Automotive, Industrial applications MIKROE-4062
- MikroElektronika ETH 3 Click LAN9250 Sensor Add-On Board for Embedded applications MIKROE-2850
- MikroElektronika 5G NB IoT Click ENS22 NB-IoT MikroBus Click Board for Stationary IoT Applications MIKROE-4034
- MikroElektronika CAN FD Click TLE9252V Sensor Add-On Board for Infotainment Applications MIKROE-3933
- MikroElektronika Monarch Adapter Click 541670208 LTE-M Adapter Board for IoT applications MIKROE-4057
- MikroElektronika BT-EZ Click CYBT-343026-01 Bluetooth Low Energy MikroBus Click Board for Embedded applications
