nVent SCHROFF 6100 Series Cover for Use with Euroboards, 1 Per Pack Piece(s)
- RS Stock No.:
- 285-7816
- Distrelec Article No.:
- 152-62-696
- Mfr. Part No.:
- 61000-012
- Brand:
- nVent SCHROFF
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 285-7816
- Distrelec Article No.:
- 152-62-696
- Mfr. Part No.:
- 61000-012
- Brand:
- nVent SCHROFF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Accessory Type | Cover | |
| Product Type | Cover Plate | |
| For Use With | Euroboards | |
| Material | Polypropylene | |
| Quantity | 1Per Pack | |
| Standards/Approvals | RoHS | |
| Series | 6100 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Accessory Type Cover | ||
Product Type Cover Plate | ||
For Use With Euroboards | ||
Material Polypropylene | ||
Quantity 1Per Pack | ||
Standards/Approvals RoHS | ||
Series 6100 | ||
- COO (Country of Origin):
- DE
The PCB cover for double Euroboards, the perfect solution for ensuring the mechanical protection of the solder side of PCBs. This cover is designed to fit Euroboards with dimensions of 233.35 x 160 mm, providing a secure and reliable shielding for your PCBs. With its high-quality construction and durable materials, this cover offers vibration and shock proof protection, safeguarding your PCBs from any potential damage. Its easy-to-use design allows for quick and convenient installation, ensuring a hassle-free experience. Trust in its robust structure to provide long-lasting performance and peace of mind. Upgrade your PCB protection with the PCB cover for double Euroboards.
Mechanical protection of the solder side of PCBs
Vibration and shock proof for enhanced protection
Easy-to-use design for quick and convenient installation
Durable materials for long-lasting performance
Robust structure ensures reliable shielding
Upgrade your PCB protection with confidence
Related links
- nVent SCHROFF 61000 Series Cover for Use with Front Panels, 1 Per Pack Piece(s)
- nVent SCHROFF 30809 Series Cover for Use with Cassettes, 5 Per Pack Piece(s)
- nVent SCHROFF 69004 Series Socket for Use with Front Panels, 1 Per Pack Piece(s)
- nVent SCHROFF 20828 Series Front Handle for Use with Chassis, 2 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series Side Panel for Use with EuropacPRO, 1 Per Pack Piece(s)
- nVent SCHROFF RatiopacPRO Series Rack Mount Case for Use with Rack Mounts, 1 Per Pack Piece(s)
- nVent SCHROFF 21101 Series for Use with Subracks 100 Per Pack Piece(s)
- nVent SCHROFF 30847 Series Front Panel for Use with Static Trapezoid Handle, 5 Per Pack Piece(s)
