Aim-TTi PL-P Series Rack Mounting Kit for Use with QPX and PL/PLH Series, CPX, MX, 1 Per Pack Piece(s) 170 mm 30 mm
- RS Stock No.:
- 493-522
- Mfr. Part No.:
- RM460
- Brand:
- Aim-TTi
Subtotal (1 unit)*
£186.85
(exc. VAT)
£224.22
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 12 unit(s) ready to ship
- Plus 10 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £186.85 |
*price indicative
- RS Stock No.:
- 493-522
- Mfr. Part No.:
- RM460
- Brand:
- Aim-TTi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aim-TTi | |
| Accessory Type | Rack Mounting Kit | |
| Product Type | Rack Mount Kit | |
| For Use With | QPX and PL/PLH Series, CPX, MX | |
| Material | Aluminium | |
| Quantity | 1Per Pack | |
| Height | 170mm | |
| Length | 30mm | |
| Width | 207mm | |
| Rack Unit | 4U | |
| Standards/Approvals | EN50081-1, EN50082-1, IEC 348, IEC1010-1 | |
| Series | PL-P | |
| Select all | ||
|---|---|---|
Brand Aim-TTi | ||
Accessory Type Rack Mounting Kit | ||
Product Type Rack Mount Kit | ||
For Use With QPX and PL/PLH Series, CPX, MX | ||
Material Aluminium | ||
Quantity 1Per Pack | ||
Height 170mm | ||
Length 30mm | ||
Width 207mm | ||
Rack Unit 4U | ||
Standards/Approvals EN50081-1, EN50082-1, IEC 348, IEC1010-1 | ||
Series PL-P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Aim-TTi Mounting Kit, 19 In Rack Mounting Kit, Use With PL and PL-P Series - RM460
This high-quality mounting kit by Aim-TTi is specifically designed for use with the PL and PL-P series. It is an essential accessory type for 19-inch rack mounting applications. The sturdy construction and precise engineering of this kit make it an ideal solution for securely integrating equipment with the PL series racks.
Features & Benefits
• Facilitates seamless integration of equipment into PL series racks
• Ensures secure mounting of devices with 19-inch rack compatibility
• Allows for easy installation with 19 in Rack Mounting Kit accessory type
• Enhances organisation and efficiency in rack-based setups
• Compatible with both PL and PL-P series for versatile applications
Applications
• Ideal for integrating various devices securely in a 19-inch rack format
• Suitable for electronic, electrical, and mechanical industries for efficient equipment mounting solutions
Can it be used with any rack size apart from 19 inches?
The mounting kit is specifically designed for use with 19-inch racks and is not compatible with other sizes.
Will it support heavy equipment securely?
Yes, this mounting kit is capable of securely supporting a variety of equipment within the PL and PL-P series racks.
Is the installation process complex?
No, the installation of the RM460 mounting kit is straightforward and user-friendly, ensuring hassle-free setup for users.
Related links
- nVent SCHROFF 10504 Series Handle for Use with Cases, 10 Per Pack Piece(s) 170 mm 22mm
- Keysight Technologies 34980A Series Rack Mount Kit for Use with 34980A Data Acquisition System
- nVent SCHROFF RatiopacPRO Series Rack Mount Case for Use with Rack Mounts, 1 Per Pack Piece(s)
- nVent SCHROFF RatiopacPRO AIR Series Rack Mount Case for Use with Rack Mounts, 1 Per Pack Piece(s)
- Keysight Technologies E36200 Series Rack Mount Flange Kit for Use with E36200 Series Power Supplies, 1 Per Pack Piece(s)
- BK Precision DAQ3120 Series Series Rack Mount Kit for Use with DAQ3120 Series Data Acquisition Systems, 1 Per Pack
- MOXA RK Series Rack Mount Kit for Use with UPort 1400/1600-G2
- Keysight Technologies E36200 Series Rack Mount Flange and Handle Kit for Use with E36200 Series Power Supplies, 1 Per
