Allen Bradley Reset Operator
- RS Stock No.:
- 511-8279
- Distrelec Article No.:
- 302-26-864
- Mfr. Part No.:
- 800F-ATR06
- Brand:
- Allen Bradley
Image representative of range
Subtotal (1 unit)*
£5.40
(exc. VAT)
£6.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.40 |
*price indicative
- RS Stock No.:
- 511-8279
- Distrelec Article No.:
- 302-26-864
- Mfr. Part No.:
- 800F-ATR06
- Brand:
- Allen Bradley
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Reset Operator | |
| For Use With | 800F Series | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Reset Operator | ||
For Use With 800F Series | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Reset Operator Rod
Available in a choice of lengths to suit various mounting depths
Requires reset button for operation (stock no. 511-8241)
800F Series Pushbuttons & Indicators
The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.
The Operators save you time and money as they can be quickly and easily installed. The 800-F range provides benefits such as: IP66 protection, CE/UL/CSA standards and CCC (Chinese standard) compliant, corrosion-resistant anodized plating finish, up to six circuits per operator, and single person panel installation. This family also adheres to industry standard 22mm hole fixing requirements.
The 800F range covers the following products:
• Illuminated/non-illuminated push-buttons and mushroom operators
• Pilot lights LED operated
• Selector, toggle, multi-function and key selector switches (2 and 3 positions)
• Custom laser engraving for pushbutton caps and diffusers
• Single turn potentiometer assembly
• Emergency stop push-buttons including the unique self-monitoring contact block
• Low front of panel profile
• Selection of silicone boots are available
• Plastic enclosures
• Metal operators offer ruggedness and durability
Related links
- Allen Bradley Reset Operator
- Allen Bradley Mounting Tool
- Allen Bradley 800F Series Blue Reset Push Button Head IP65
- Allen Bradley Push Button Cap for Use with 800F Series
- Allen Bradley Push Button Legend Sheet for Use with 800F Series
- Allen Bradley Legend Holder for Use with 800F Series
- Allen Bradley 800F Series Twist Release Emergency Stop Push Button 2 NC, IP69K
- Allen Bradley Legend Plate for Use with 800F Series
