Grayhill Push Button Switch, Momentary, Panel Mount, SPST, 220V ac
- RS Stock No.:
- 876-7442
- Mfr. Part No.:
- 30-37
- Brand:
- Grayhill
Stock information currently inaccessible
- RS Stock No.:
- 876-7442
- Mfr. Part No.:
- 30-37
- Brand:
- Grayhill
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grayhill | |
| Switch Operation | Momentary | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPST | |
| Voltage Rating | 220V ac | |
| Contact Current Rating | 1 A | |
| Contact Material | Silver Plated Brass | |
| Manufacturer Part No. | 30-37 | |
| Terminal Type | Solder Lug | |
| Select all | ||
|---|---|---|
Brand Grayhill | ||
Switch Operation Momentary | ||
Mounting Type Panel Mount | ||
Contact Configuration SPST | ||
Voltage Rating 220V ac | ||
Contact Current Rating 1 A | ||
Contact Material Silver Plated Brass | ||
Manufacturer Part No. 30-37 | ||
Terminal Type Solder Lug | ||
- COO (Country of Origin):
- US
Related links
- Grayhill Push Button Switch Panel SPST IP40 24 V dc
- Grayhill 30 Series Push Button Switch Panel IP40 20 V dc 220 V ac
- ITW Miniature Push Button Switch Panel Mount, SPST
- ITW Push Button Switch Panel Mount IP67
- Bulgin Push Button Switch Panel Mount SPST
- ITW Push Button Switch Panel Mount SPST, IP67
- EAO Illuminated Push Button Switch Panel Mount SPST, IP67
- Grayhill 39 Series Push Button Switch Panel IP40, IP67 220 V ac
