TE Connectivity Push Button Switch, Momentary, Panel Mount, 6.5mm Cutout, DPDT, 125V ac, IP65

Unavailable
RS will no longer stock this product.
RS Stock No.:
875-0431
Mfr. Part No.:
MPE406R
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

6.5mm

Mounting Type

Panel Mount

Contact Configuration

DPDT

Voltage Rating

125V ac

IP Rating

IP65

Contact Current Rating

6 A

Contact Material

Copper Alloy

Contact AC Voltage Rating

125V

Manufacturer Part No.

MPE406R

Terminal Type

Wire Lug

COO (Country of Origin):
US