TE Connectivity Push Button Switch, Momentary, Panel Mount, 6.5mm Cutout, DPDT, 125V ac, IP65
- RS Stock No.:
- 875-0429
- Mfr. Part No.:
- MPA406R
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 875-0429
- Mfr. Part No.:
- MPA406R
- Brand:
- TE Connectivity
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cut Out Diameter | 6.5mm | |
| Mounting Type | Panel Mount | |
| Contact Configuration | DPDT | |
| Voltage Rating | 125V ac | |
| IP Rating | IP65 | |
| Contact Current Rating | 6 A | |
| Contact Material | Copper Alloy | |
| Contact AC Voltage Rating | 125V | |
| Manufacturer Part No. | MPA406R | |
| Terminal Type | Wire Lug | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cut Out Diameter 6.5mm | ||
Mounting Type Panel Mount | ||
Contact Configuration DPDT | ||
Voltage Rating 125V ac | ||
IP Rating IP65 | ||
Contact Current Rating 6 A | ||
Contact Material Copper Alloy | ||
Contact AC Voltage Rating 125V | ||
Manufacturer Part No. MPA406R | ||
Terminal Type Wire Lug | ||
- COO (Country of Origin):
- JP
