TE Connectivity Miniature Push Button Switch, Momentary, Through Hole, 6.4mm Cutout, DPDT, 20 V dc, 125V ac

Stock information currently inaccessible
RS Stock No.:
875-0425
Mfr. Part No.:
TPF21MGPC004
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

6.4mm

Mounting Type

Through Hole

Contact Configuration

DPDT

Voltage Rating

20 V dc, 125V ac

Contact Material

Copper Alloy

Contact AC Voltage Rating

125V

Contact DC Voltage Rating

20V

Manufacturer Part No.

TPF21MGPC004

Panel Cut Out Width

5.9mm

Terminal Type

PCB

COO (Country of Origin):
MX

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy