TE Connectivity Miniature Push Button Switch, Momentary, Through Hole, 6.4mm Cutout, SPST, 20 V dc, 125V ac
- RS Stock No.:
- 875-0422
- Mfr. Part No.:
- TPF11CGPC004
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 875-0422
- Mfr. Part No.:
- TPF11CGPC004
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cut Out Diameter | 6.4mm | |
| Mounting Type | Through Hole | |
| Contact Configuration | SPST | |
| Voltage Rating | 20 V dc, 125V ac | |
| Contact Material | Copper Alloy | |
| Contact AC Voltage Rating | 125V | |
| Contact DC Voltage Rating | 20V | |
| Manufacturer Part No. | TPF11CGPC004 | |
| Terminal Type | PCB | |
| Panel Cut Out Width | 5.9mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cut Out Diameter 6.4mm | ||
Mounting Type Through Hole | ||
Contact Configuration SPST | ||
Voltage Rating 20 V dc, 125V ac | ||
Contact Material Copper Alloy | ||
Contact AC Voltage Rating 125V | ||
Contact DC Voltage Rating 20V | ||
Manufacturer Part No. TPF11CGPC004 | ||
Terminal Type PCB | ||
Panel Cut Out Width 5.9mm | ||
- COO (Country of Origin):
- MX
