Honeywell 87940 Series Pull Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, SPDT, IP67
- RS Stock No.:
- 853-6254
- Mfr. Part No.:
- 87943 08
- Brand:
- Honeywell
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
£114.64
(exc. VAT)
£137.57
(inc. VAT)
Units | Per unit |
1 - 5 | £114.64 |
6 - 14 | £110.17 |
15 - 24 | £106.16 |
25 - 49 | £102.38 |
50 + | £98.82 |
- RS Stock No.:
- 853-6254
- Mfr. Part No.:
- 87943 08
- Brand:
- Honeywell
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Push/Pull Switches 8794 Series
These Push/Pull switches have been designed to be robust, environmentally sealed and with sliding switches incorporating two circuits with multiple combinations. When the switch knob is operated the sliding contacts provide a positive closure and opening function. They have a dual O-ring design helping to protect the contact chamber from any moisture or other contaminants.
Potential Applications:
Construction
Agricultural
Marine
Material handling
Machine tools
Mining
Potential Applications:
Construction
Agricultural
Marine
Material handling
Machine tools
Mining
Features:
Moisture and contamination resistant
Designed for severe temperatures
Vibration resistant
Sliding contacts
Knob available in a variety of colours
Moisture and contamination resistant
Designed for severe temperatures
Vibration resistant
Sliding contacts
Knob available in a variety of colours
Specifications
Attribute | Value |
---|---|
Mounting Type | Panel Mount |
Cutout Diameter | 22mm |
Contact Configuration | SPDT |
Push Button Actuation | Pull Release |
Illuminated | No |
Series | 87940 |
IP Rating | IP67 |
Colour | Red |
Supply Current | 20A |
Pole and Throw Configuration | SPDT |
Switch Operation | Latching |
Related links
- Schneider Electric Harmony XB4 Series Pull Release Emergency Stop...
- Siemens 3SU1 Series Pull Release Emergency Stop Push Button 22mm...
- Eaton M22 Series Pull Release Emergency Stop Push Button 22mm...
- Schneider Electric Harmony XB7 Series Pull Release Emergency Stop...
- Siemens SIRIUS ACT Series Pull Release Emergency Stop Push Button...
- Eaton RMQ Titan M22 Series Pull Release Emergency Stop Push Button...
- Schneider Electric Harmony XB5 Series Pull Release Emergency Stop...
- Eaton RMQ Titan M22 Series Pull Release Emergency Stop Push Button...