Idec IDEC HW Series Push Button, Panel Mount, 22.3mm Cutout

Stock information currently inaccessible
RS Stock No.:
832-6035
Mfr. Part No.:
HW1B-M1F10-B
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Illuminated

No

Panel Cut Out Diameter

22.3mm

Series

IDEC HW

Mounting Type

Panel Mount

Push Button Colour

Black

Push Button Style

Round

Push Button Material

Plastic

Manufacturer Part No.

HW1B-M1F10-B

Minimum Operating Temperature

-25°C

Body Material

Plastic

Maximum AC Voltage

440V

Maximum DC Voltage

440V

Maximum Operating Temperature

+50°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy