TE Connectivity Miniature Push Button Switch, Panel Mount, SPDT
- RS Stock No.:
- 783-1242
- Mfr. Part No.:
- MSPF101BC0
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£7.25
(exc. VAT)
£8.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £7.25 |
| 10 - 24 | £6.99 |
| 25 - 49 | £6.44 |
| 50 - 149 | £5.86 |
| 150 + | £5.37 |
*price indicative
- RS Stock No.:
- 783-1242
- Mfr. Part No.:
- MSPF101BC0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Contact Current Rating | 500 mA @ 125 V ac | |
| Manufacturer Part No. | MSPF101BC0 | |
| Terminal Type | Wire Lug | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Mounting Type Panel Mount | ||
Contact Configuration SPDT | ||
Contact Current Rating 500 mA @ 125 V ac | ||
Manufacturer Part No. MSPF101BC0 | ||
Terminal Type Wire Lug | ||
- COO (Country of Origin):
- JP
Related links
- TE Connectivity Miniature Push Button Switch Panel Mount SPDT
- TE Connectivity Miniature Push Button Switch Panel Mount DPDT
- TE Connectivity Miniature Push Button Switch PCB 20 V dc
- TE Connectivity Miniature Push Button Switch Through Hole 20 V dc
- Honeywell 8N Series Miniature Push Button Switch SPDT, IP67
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount RGB LED 30 V 250
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Blue LED 30 V
- Schurter MSMII-16 Series Illuminated Miniature Push Button Switch Panel Mount Blue LED 30 V
