TE Connectivity Push Button Switch, Latching, Panel Mount, 6.35mm Cutout, SPDT, IP40
- RS Stock No.:
- 783-1097
- Mfr. Part No.:
- 164TL511
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 783-1097
- Mfr. Part No.:
- 164TL511
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | Latching | |
| Illuminated | No | |
| Panel Cut Out Diameter | 6.35mm | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Contact Current Rating | 5 A @ 250 V ac | |
| Contact Material | Silver | |
| Manufacturer Part No. | 164TL511 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation Latching | ||
Illuminated No | ||
Panel Cut Out Diameter 6.35mm | ||
Mounting Type Panel Mount | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Contact Current Rating 5 A @ 250 V ac | ||
Contact Material Silver | ||
Manufacturer Part No. 164TL511 | ||
- COO (Country of Origin):
- CN
