TE Connectivity Push Button Switch, Momentary, Panel Mount, 6.35mm Cutout, SPDT, IP40

Bulk discount available

Subtotal (1 unit)*

£24.45

(exc. VAT)

£29.34

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9£24.45
10 - 24£22.03
25 - 49£21.24
50 +£20.53

*price indicative

RS Stock No.:
783-1094
Mfr. Part No.:
164EL11
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

6.35mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

IP Rating

IP40

Contact Current Rating

5 A @ 250 V ac

Contact Material

Silver

Manufacturer Part No.

164EL11

COO (Country of Origin):
CN