TE Connectivity Miniature Push Button Switch, Momentary, Panel Mount, 6.35mm Cutout, 1-pole on-off switch, 125V ac
- RS Stock No.:
- 783-1056
- Mfr. Part No.:
- MSPS103B
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 783-1056
- Mfr. Part No.:
- MSPS103B
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | Momentary | |
| Panel Cut Out Diameter | 6.35mm | |
| Mounting Type | Panel Mount | |
| Contact Configuration | 1-pole on-off switch | |
| Voltage Rating | 125V ac | |
| Contact Current Rating | 500 mA @ 125 V ac | |
| Contact Material | Copper Alloy | |
| Manufacturer Part No. | MSPS103B | |
| Terminal Type | Solder Lug | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation Momentary | ||
Panel Cut Out Diameter 6.35mm | ||
Mounting Type Panel Mount | ||
Contact Configuration 1-pole on-off switch | ||
Voltage Rating 125V ac | ||
Contact Current Rating 500 mA @ 125 V ac | ||
Contact Material Copper Alloy | ||
Manufacturer Part No. MSPS103B | ||
Terminal Type Solder Lug | ||
- COO (Country of Origin):
- JP
