TE Connectivity Miniature Push Button Switch, Momentary, Panel Mount, SPST
- RS Stock No.:
- 783-0283
- Mfr. Part No.:
- MSP103C04
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 783-0283
- Mfr. Part No.:
- MSP103C04
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPST | |
| Contact Current Rating | 3 A @ 125 V ac | |
| Manufacturer Part No. | MSP103C04 | |
| Terminal Type | Wire Lug | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation Momentary | ||
Illuminated No | ||
Mounting Type Panel Mount | ||
Contact Configuration SPST | ||
Contact Current Rating 3 A @ 125 V ac | ||
Manufacturer Part No. MSP103C04 | ||
Terminal Type Wire Lug | ||
- COO (Country of Origin):
- JP
