TE Connectivity Push Button Switch, Momentary, 6.35mm Cutout, DPDT

Stock information currently inaccessible
RS Stock No.:
783-0280
Mfr. Part No.:
MPE206R
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

6.35mm

Contact Configuration

DPDT

Contact Current Rating

6 A @ 120 V ac

Contact Material

Silver Plated Copper

Manufacturer Part No.

MPE206R

Terminal Type

Wire Lug

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy