TE Connectivity Miniature Push Button Switch, Momentary, Panel Mount, 6.35mm Cutout, SPST

Stock information currently inaccessible
RS Stock No.:
783-0271
Mfr. Part No.:
MSP103C004
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

6.35mm

Mounting Type

Panel Mount

Contact Configuration

SPST

Contact Current Rating

3 A @ 125 V ac

Manufacturer Part No.

MSP103C004

Terminal Type

Wire Lug

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy