TE Connectivity Miniature Push Button Switch, Momentary, SPST, 20/28V dc
- RS Stock No.:
- 782-1223
- Mfr. Part No.:
- TP11CGPC004
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 782-1223
- Mfr. Part No.:
- TP11CGPC004
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Contact Configuration | SPST | |
| Voltage Rating | 20/28V dc | |
| Contact Current Rating | 400 mA @ 20 V | |
| Manufacturer Part No. | TP11CGPC004 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation Momentary | ||
Illuminated No | ||
Contact Configuration SPST | ||
Voltage Rating 20/28V dc | ||
Contact Current Rating 400 mA @ 20 V | ||
Manufacturer Part No. TP11CGPC004 | ||
