RAFI RAFIX 22 FS+ Series Illuminated Emergency Stop Push Button, PCB, 22.3mm Cutout, IP65
- RS Stock No.:
- 289-0497
- Distrelec Article No.:
- 110-58-268
- Mfr. Part No.:
- 1.30.273.001/2200
- Brand:
- RAFI
Stock information currently inaccessible
- RS Stock No.:
- 289-0497
- Distrelec Article No.:
- 110-58-268
- Mfr. Part No.:
- 1.30.273.001/2200
- Brand:
- RAFI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Illuminated | Yes | |
| Series | RAFIX 22 FS+ | |
| Panel Cut Out Diameter | 22.3mm | |
| Mounting Type | PCB | |
| Push Button Colour | Red | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Illuminated Yes | ||
Series RAFIX 22 FS+ | ||
Panel Cut Out Diameter 22.3mm | ||
Mounting Type PCB | ||
Push Button Colour Red | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- HU
The emergency stop pushbutton features a transparent lens in a mushroom form with a diameter of 22mm. It is red in color and also emits a neutral white light. This pushbutton is part of the RAFIX 22 FS+ series, offering both visual indication and tactile feedback for emergency stop functions in machinery or processes.
Protection rating IP65 on front panel
Illuminated and non illuminated types
Version with protection cap for rugged use
Illuminated and non illuminated types
Version with protection cap for rugged use
Related links
- RAFI RAFIX 22 FS Series Latching Emergency Stop Push Button 22.3mm Cutout IP65
- RAFI RAFIX 22 FS+ Series Illuminated Emergency Stop Push Button 22.3mm Cutout, IP65
- RAFI RAFIX 22 FS+ Series Emergency Stop Push Button PCB IP65
- RAFI RAFIX 22 FS Series Latching Illuminated Emergency Stop Push Button 22.3 mm Cutout, IP65
- RAFI RAFIX 22 FS+ Series Emergency Stop Push Button PCB 2NC, IP65
- RAFI RAFIX 22 FS Series Latching Emergency Stop Push Button 22.3 mm Cutout IP65
- RAFI RAFIX 22 FS Series Illuminated Emergency Stop Push Button Panel 3 NO/3 NC
- RAFI LUMOTAST 22 Series Latching Illuminated Emergency Stop Push Button 22.3mm Cutout, IP65