Idec AB1M Series Illuminated Push Button Switch, Panel Mount Black, 1 CO, IP40

Subtotal (1 unit)*

£9.08

(exc. VAT)

£10.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.08

*price indicative

RS Stock No.:
288-4330
Distrelec Article No.:
301-50-829
Mfr. Part No.:
AB1M-M1B
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Product Type

Push Button Switch

Illuminated

Yes

Series

AB1M

Mount Type

Panel Mount

Push Button Colour

Black

Contact Configuration

1 CO

IP Rating

IP40

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Hazardous Area Certification

No

Standards/Approvals

No

Body Material

Plastic

COO (Country of Origin):
JP
The Pushbutton Switch features a momentary function with 1 Normally Open (NO) contact configuration, making it suitable for various control applications. Its design allows for easy panel mounting, providing a reliable solution for control panels, machinery, or automation systems.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy