Mentor 1840 Series Push Button Switch, Momentary, Momentary, PCB, PCB, 2 CO, Green, Red, Yellow LED, IP50, IP50, 60 V 60
- RS Stock No.:
- 288-4029
- Distrelec Article No.:
- 135-55-054
- Mfr. Part No.:
- 1840.6132
- Brand:
- Mentor
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-4029
- Distrelec Article No.:
- 135-55-054
- Mfr. Part No.:
- 1840.6132
- Brand:
- Mentor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mentor | |
| Series | 1840 | |
| Illuminated | No | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary, Momentary | |
| Mount Type | PCB, PCB | |
| Contact Configuration | 2 CO | |
| LED Colour | Green, Red, Yellow | |
| IP Rating | IP50, IP50 | |
| Contact DC Voltage | 60 V | |
| Contact AC Voltage | 60 V | |
| Actuator Colour | Black | |
| Actuator Style | Plunger | |
| Distrelec Product Id | 13555054 | |
| Legend | Blank | |
| Standards/Approvals | REACH, RoHS, VDE | |
| Switch Configuration | On-On | |
| Switch Contact Current | 500 mA | |
| Terminal Type | PCB Terminal | |
| Select all | ||
|---|---|---|
Brand Mentor | ||
Series 1840 | ||
Illuminated No | ||
Product Type Push Button Switch | ||
Switch Operation Momentary, Momentary | ||
Mount Type PCB, PCB | ||
Contact Configuration 2 CO | ||
LED Colour Green, Red, Yellow | ||
IP Rating IP50, IP50 | ||
Contact DC Voltage 60 V | ||
Contact AC Voltage 60 V | ||
Actuator Colour Black | ||
Actuator Style Plunger | ||
Distrelec Product Id 13555054 | ||
Legend Blank | ||
Standards/Approvals REACH, RoHS, VDE | ||
Switch Configuration On-On | ||
Switch Contact Current 500 mA | ||
Terminal Type PCB Terminal | ||
- COO (Country of Origin):
- DE
The Push-button Switches are designed for optimal performance in various applications. With a maximum operating force of 4N, the push-buttons offer reliable functionality in 1- and 2-pole versions. The impulse-buttons are constructed with a snap disc made of CrNi-steel for a short stroke and long lifespan. Equipped with LEDs, the switches provide visual indication of operation status.
Designed for 1- and 2-pole versions for versatile applications
Offers a maximum operating force of 4N for reliable functionality
Constructed with a snap disc made of CrNi-steel for a short stroke and long lifespan
Equipped with LEDs for visual indication of operation status
Related links
- Mentor RAFIX 22 FS Series Emergency Stop Push Button PCB Green Yellow LED 60 V dc 60 V
- KNITTER-SWITCH TSP Series Miniature Push Button Switch Momentary PCB IP40 20 V 250 V
- APEM TP Series Push Button Switch PCB, SPST
- C & K Push Button Switch PCB, SPDT
- C & K E010 Series Push Button Switch PCB 28 V dc
- RS PRO Push Button Switch PCB SPDT 28 V dc 120 V ac
- C & K K12 Series Push Button Switch PCB IP40, 30 V dc
- C & K MD Series Tactile Switch Through Hole IP50, 20 V
