Idec Push Button Switch

Stock information currently inaccessible
RS Stock No.:
170-8489
Mfr. Part No.:
LBW6B-M1T6Y
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Push Button Colour

Yellow

Push Button Style

Round

Manufacturer Part No.

LBW6B-M1T6Y

COO (Country of Origin):
JP
Flush bezel projects only 2 mm from front of panel. Standard bezel with only a panel depth of 27.9 mm. Removable contact blocks ideal for single board mounting.

Pushbuttons, selector switches, and key selector switches with up to 3PDT contacts.
Wave keys are used for key selector switches to prevent duplication of keys. Six different keys are available besides standard key.
Black or metallic flush bezels available.
Bright and clear illumination surface. LED illumination.
Gold-clad, cross-bar contact, or high-capacity silver contacts.

Flush Silhouette LBW Series Pushbuttons Round Momentary LBW6B-M1T6Y

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy