TE Connectivity Miniature Push Button Switch, Latching, PCB, 6.5mm Cutout, SPDT, 250V ac
- RS Stock No.:
- 161-5215
- Mfr. Part No.:
- 1977740-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-5215
- Mfr. Part No.:
- 1977740-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | Latching | |
| Illuminated | No | |
| Panel Cut Out Diameter | 6.5mm | |
| Mounting Type | PCB | |
| Contact Configuration | SPDT | |
| Voltage Rating | 250V ac | |
| Contact Current Rating | 3 A @ 125 V ac | |
| Contact Material | Silver Plated Brass | |
| Manufacturer Part No. | 1977740-1 | |
| Case Colour | Blue | |
| Terminal Type | PCB | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation Latching | ||
Illuminated No | ||
Panel Cut Out Diameter 6.5mm | ||
Mounting Type PCB | ||
Contact Configuration SPDT | ||
Voltage Rating 250V ac | ||
Contact Current Rating 3 A @ 125 V ac | ||
Contact Material Silver Plated Brass | ||
Manufacturer Part No. 1977740-1 | ||
Case Colour Blue | ||
Terminal Type PCB | ||
- COO (Country of Origin):
- CN
