TE Connectivity Illuminated Push Button Switch, Momentary, Panel Mount, 22.2mm Cutout, SPST, Green LED, 250V ac, IP67
- RS Stock No.:
- 123-6275
- Mfr. Part No.:
- AV2210E612Q04
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 123-6275
- Mfr. Part No.:
- AV2210E612Q04
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 22.2mm | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPST | |
| Voltage Rating | 250V ac | |
| LED Colour | Green | |
| IP Rating | IP67 | |
| Contact Current Rating | 3 A | |
| Contact Material | Copper | |
| Manufacturer Part No. | AV2210E612Q04 | |
| Case Colour | Silver | |
| Contact AC Voltage Rating | 250V | |
| Terminal Type | Wire Lug | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cut Out Diameter 22.2mm | ||
Mounting Type Panel Mount | ||
Contact Configuration SPST | ||
Voltage Rating 250V ac | ||
LED Colour Green | ||
IP Rating IP67 | ||
Contact Current Rating 3 A | ||
Contact Material Copper | ||
Manufacturer Part No. AV2210E612Q04 | ||
Case Colour Silver | ||
Contact AC Voltage Rating 250V | ||
Terminal Type Wire Lug | ||
- COO (Country of Origin):
- CN
