ITW Switches Series 59 Series Illuminated Pushbutton, Momentary, Panel, 13.6 mm Cutout, IP67 3 V

Subtotal (1 unit)*

£3.63

(exc. VAT)

£4.36

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.63

*price indicative

RS Stock No.:
935-023
Mfr. Part No.:
59-900068
Brand:
ITW Switches
Find similar products by selecting one or more attributes.
Select all

Brand

ITW Switches

Product Type

Pushbutton

Actuator Colour

Black

Switch Operation

Momentary

Illuminated

Yes

Series

Series 59

Panel Cutout Size

13.6 mm

Mount Type

Panel

Terminal Type

Solder

IP Rating

IP67

Minimum Operating Temperature

-55°C

Actuator Style

Button

Contact AC Voltage

3V

Maximum Operating Temperature

125°C

Height

20mm

Width

19.4mm

Switch Contact Current

125mA

Standards/Approvals

No

Legend

Surface or Sublimation

COO (Country of Origin):
TW
The ITW Switches Pushbutton switch specifically designed for panel mounting applications. It offers a robust solution with impact resistance and environmental sealing, making it suitable for harsh conditions.

Panel sealed to IP67 for enhanced protection against dust and water ingress

Constructed with a zinc alloy, ensuring non-spark capabilities and durability

High life expectancy of up to 1,000,000 cycles for longevity in demanding use

Designed for easy installation with a 'D' flat to prevent rotation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy