Otto P9M Series Push Button Switch, On-Off, Panel Mount, NO, IP68S, 48 V dc
- RS Stock No.:
- 911-262
- Mfr. Part No.:
- P9M-211121
- Brand:
- Otto
Subtotal (1 unit)*
£26.11
(exc. VAT)
£31.33
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 50 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.11 |
*price indicative
- RS Stock No.:
- 911-262
- Mfr. Part No.:
- P9M-211121
- Brand:
- Otto
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Otto | |
| Product Type | Push Button Switch | |
| Switch Operation | On-Off | |
| Actuator Colour | Red | |
| Illuminated | No | |
| Series | P9M | |
| Mount Type | Panel Mount | |
| Contact Configuration | NO | |
| Terminal Type | Solder | |
| IP Rating | IP68S | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 48V dc | |
| Actuator Style | Raised Dome | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | Latching | |
| Switch Contact Current | 4A | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Otto | ||
Product Type Push Button Switch | ||
Switch Operation On-Off | ||
Actuator Colour Red | ||
Illuminated No | ||
Series P9M | ||
Mount Type Panel Mount | ||
Contact Configuration NO | ||
Terminal Type Solder | ||
IP Rating IP68S | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 48V dc | ||
Actuator Style Raised Dome | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration Latching | ||
Switch Contact Current 4A | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Otto Controls pushbutton is a sealed, normally open device designed for Basic ON/OFF functions, providing reliable latching control through a simple push for both activation and deactivation.
Sealed to IP68S for superior reliability in harsh conditions
Constructed with all plastic housing and button for durability
Standard bushing ensures easy installation with hex nut mounting
Available in both flush and raised dome styles in gloss or matte finish
Related links
- Otto P9M Series Push Button Switch Panel Mount IP68S, 48 V dc
- Otto P9 Series Push Button Switch Panel SPDT IP68S, 28 V dc 115 V ac
- Otto P9 Series Push Button Switch Panel SPDT IP68S, 28 V dc 115 V ac
- Otto P9 Series Push Button Switch Panel SPDT IP68S, 28 V dc 115 V ac
- Otto P9 Series Push Button Switch Panel SPDT IP68S, 28 V dc 115 V ac
- Otto P9 Series Push Button Switch Panel SPDT IP68S, 28 V dc 115 V ac
- Otto P9 Series Push Button Switch Panel SPDT IP68S, 28 V dc 115 V ac
- Otto P3 Series Push Button Switch Panel Red LED IP68S, 115 V 115 V ac
