Otto P9M Series Push Button Switch, On-Off, Panel Mount, NO, IP68S, 48 V dc
- RS Stock No.:
- 911-259
- Mfr. Part No.:
- P9M-111121
- Brand:
- Otto
Subtotal (1 unit)*
£26.11
(exc. VAT)
£31.33
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.11 |
*price indicative
- RS Stock No.:
- 911-259
- Mfr. Part No.:
- P9M-111121
- Brand:
- Otto
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Otto | |
| Actuator Colour | Red | |
| Switch Operation | On-Off | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | P9M | |
| Mount Type | Panel Mount | |
| Contact Configuration | NO | |
| Terminal Type | Solder | |
| IP Rating | IP68S | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 48V dc | |
| Actuator Style | Flush | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | Latching | |
| Switch Contact Current | 4A | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Otto | ||
Actuator Colour Red | ||
Switch Operation On-Off | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series P9M | ||
Mount Type Panel Mount | ||
Contact Configuration NO | ||
Terminal Type Solder | ||
IP Rating IP68S | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 48V dc | ||
Actuator Style Flush | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration Latching | ||
Switch Contact Current 4A | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Otto Controls pushbutton switch is a compact, sealed, normally open component, designed for reliable ON/OFF functionality even in challenging environments. Its intuitive latching mechanism simplifies operation and enhances user experience.
Sealed to IP68S for superior reliability in harsh conditions
Constructed with all plastic housing and button for durability
Standard bushing ensures easy installation with hex nut mounting
Available in both flush and raised dome styles in gloss or matte finish
