Idec AB Series Push Button Switch, Momentary, Panel Mount, 16 mm Cutout, DPDT, IP40
- RS Stock No.:
- 898-298
- Mfr. Part No.:
- AB6M-M2-G
- Brand:
- Idec
Subtotal (1 unit)*
£9.06
(exc. VAT)
£10.87
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.06 |
*price indicative
- RS Stock No.:
- 898-298
- Mfr. Part No.:
- AB6M-M2-G
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Switch Operation | Momentary | |
| Actuator Colour | Green | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Panel Cutout Size | 16 mm | |
| Series | AB | |
| Mount Type | Panel Mount | |
| Contact Configuration | DPDT | |
| Terminal Type | Solder | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Round | |
| Maximum Operating Temperature | 55°C | |
| Switch Configuration | Momentary | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Switch Operation Momentary | ||
Actuator Colour Green | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Panel Cutout Size 16 mm | ||
Series AB | ||
Mount Type Panel Mount | ||
Contact Configuration DPDT | ||
Terminal Type Solder | ||
IP Rating IP40 | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Round | ||
Maximum Operating Temperature 55°C | ||
Switch Configuration Momentary | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- JP
The Idec pushbutton is a robust and reliable control device designed for industrial applications. It provides efficient operator Interface control, ensuring Durable performance in demanding environments.
Features a Compact design with a 16mm mounting hole
Offers dual functionality with momentary and maintained contact operation
Incorporates gold-clad silver contacts for reliable low-level switching
Designed with snap action contacts to ensure optimal responsiveness
Related links
- Idec AB Series Push Button Switch Panel Mount SPDT, IP40
- Idec AB Series Push Button Switch Panel SPDT, IP65 250 V ac
- Idec AB Series Push Button Switch Panel DPDT, IP65 250 V ac
- Idec AB Series Push Button Switch Panel SPDT 250 V dc 250 V ac
- Idec AB Series Push Button Switch Panel SPDT, IP40 250 V ac
- Idec AB Series Push Button Switch 16 mm Cutout Silver IP65
- Marquardt Push Button Switch Panel DPDT, IP40 250 V ac
- Schurter MSM II Series Switch Panel Mount DPDT 30 V 250 V
