Idec AB Series Push Button Switch, Momentary, Panel Mount, 16 mm Cutout, SPDT, IP40

Subtotal (1 unit)*

£9.06

(exc. VAT)

£10.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.06

*price indicative

RS Stock No.:
898-297
Mfr. Part No.:
AB6M-M1-R
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Product Type

Push Button Switch

Actuator Colour

Red

Switch Operation

Momentary

Illuminated

No

Panel Cutout Size

16 mm

Series

AB

Mount Type

Panel Mount

Contact Configuration

SPDT

Terminal Type

Solder

IP Rating

IP40

Minimum Operating Temperature

-25°C

Actuator Style

Round

Maximum Operating Temperature

55°C

Switch Configuration

Momentary

Standards/Approvals

UKCA

COO (Country of Origin):
JP
The Idec non-illuminated pushbutton switch designed for reliable operation in various control applications. This device is user-friendly and Ideal for environments requiring simple actuation without illumination.

16mm mounting hole fits Compact installations

Available in multiple button colour options for customisation

Constructed with dustproof (IP40) or oil tight (IP65) options for durability

Equipped with SPDT contact configuration for versatile control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy