Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 22 mm Cutout, SPDT, RGB LED, IP40, 30 V 250 V
- RS Stock No.:
- 879-741
- Mfr. Part No.:
- 3-145-891
- Brand:
- Schurter
Subtotal (1 unit)*
£36.04
(exc. VAT)
£43.25
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 18 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £36.04 |
*price indicative
- RS Stock No.:
- 879-741
- Mfr. Part No.:
- 3-145-891
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 22 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| LED Colour | RGB | |
| Terminal Type | Quick Connect | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Push Button | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 100mA | |
| Width | 22mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated Yes | ||
Panel Cutout Size 22 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
LED Colour RGB | ||
Terminal Type Quick Connect | ||
IP Rating IP40 | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Push Button | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 100mA | ||
Width 22mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CZ
The Schurter Metal Line Switch MSM is a Durable Push-Button Switch designed for precise control in various applications. Engineered to perform reliably in demanding environments, it supports an impressive switching voltage of up to 250 VAC, making it Ideal for industrial use. Its robust construction features a stainless steel housing and offers various illumination options, including Area Illumination (AI) in an RGB colour configuration. Ideal for both illuminated and non-illuminated designs, the MSM ensures easy installation with quick connect terminals, providing excellent tactile feedback and anti-rotation protection for enhanced usability.
Robust stainless steel housing ensures durability and longevity
Supports high switching voltage, suitable for a range of applications
Quick connect terminals facilitate efficient and straightforward installation
Available with RGB Area Illumination, enhancing visibility and aesthetics
Attractive tactile feedback enhances user experience during operation
Manufactured to comply with IP67 standards, providing superior environmental resistance
Extended lifespan of 1.5 million actuations assures long-term reliability
Variety of design options allow for customisation to suit specific requirements
Mechanical switch features momentary action for precise control
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
