Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 22 mm Cutout, SPDT, Red LED, IP40, 30 V 250 V

Subtotal (1 unit)*

£29.23

(exc. VAT)

£35.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£29.23

*price indicative

Packaging Options:
RS Stock No.:
879-721
Mfr. Part No.:
3-145-729
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Switch

Switch Operation

Momentary

Illuminated

Yes

Series

MSM II

Panel Cutout Size

22 mm

Mount Type

Panel Mount

Contact Configuration

SPDT

Terminal Type

Quick Connect

LED Colour

Red

IP Rating

IP40

Actuator Style

Push Button

Contact DC Voltage

30V

Minimum Operating Temperature

-30°C

Contact AC Voltage

250V

Maximum Operating Temperature

85°C

Switch Contact Current

100mA

Standards/Approvals

UKCA

Width

22mm

COO (Country of Origin):
CZ
The Schurter MSM is a Premium Metal Push-Button Switch designed for reliability and durability in various industrial environments. With a sleek stainless steel exterior, this switch accommodates a switching voltage of up to 250 VAC and is available in an array of illumination options, including ring and area illumination. Its momentary action mechanism ensures precise operation, while its anti-rotation protection makes installation straightforward. Engineered to endure challenging conditions, the MSM meets stringent protection standards, making it an Ideal choice for applications where both toughness and aesthetics are paramount.

Constructed from high-quality stainless steel for enhanced durability

Supports flexible Terminal configurations including quick connect and solder options

Offers Visual appeal with multiple illumination styles, including RGB options

Designed with torsion protection for easy and secure installation

Operating temperature range of -30 to 85 °C ensures functionality in extreme conditions

Meets IP67 protection class, safeguarding against dust and water ingress

Complies with CE, UKCA, RoHS, and REACH requirements, ensuring safety and environmental standards

Equipped with mechanical switch capabilities up to 1.5 million actuations for longevity

Available in diverse configurations to suit specific user needs and applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy