Schurter MSM II Series Switch, Momentary, Panel Mount, 30 mm Cutout, SPDT, IP67, 30 V 250 V
- RS Stock No.:
- 879-671
- Mfr. Part No.:
- 3-145-590
- Brand:
- Schurter
Subtotal (1 unit)*
£18.72
(exc. VAT)
£22.46
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 19 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.72 |
*price indicative
- RS Stock No.:
- 879-671
- Mfr. Part No.:
- 3-145-590
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | No | |
| Series | MSM II | |
| Panel Cutout Size | 30 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Push Button | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA | |
| Width | 30mm | |
| Switch Contact Current | 10A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated No | ||
Series MSM II | ||
Panel Cutout Size 30 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Push Button | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA | ||
Width 30mm | ||
Switch Contact Current 10A | ||
- COO (Country of Origin):
- CZ
The Schurter Metal Line Switches MSM is designed for robust performance in industrial environments, offering a combination of durability and functional versatility. Featuring a stainless steel housing and an actuator in stainless steel or ceramic, this switch withstands high switching voltages of up to 250 VAC. Its momentary action mechanism delivers an attractive tactile feedback, ensuring a satisfying user experience. With various illumination options and an integrated anti-rotation protection, the MSM is well-suited for various applications, enhancing both aesthetic appeal and usability.
Robust stainless steel housing ensures long-lasting durability and reliability
Momentary action mechanism provides tactile feedback for enhanced user experience
Flexible switching voltage range from 30 VDC to 250 VAC accommodates diverse applications
Integrated anti-rotation protection simplifies installation and positioning
Available with multiple illumination types, including area and ring illumination
Precision-engineered for IP67 ratings, ensuring dust and water resistance
Quick connect terminals facilitate Faster and easier setup
Long operational lifespan of up to 1.5 million actuations for sustained performance
Related links
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
