Schurter MSM II Series Switch, Momentary, Panel Mount, 30 mm Cutout, SPDT, IP40, 30 V 250 V

Subtotal (1 unit)*

£20.83

(exc. VAT)

£25.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 13 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£20.83

*price indicative

Packaging Options:
RS Stock No.:
879-670
Mfr. Part No.:
3-145-589
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Operation

Momentary

Product Type

Switch

Illuminated

No

Series

MSM II

Panel Cutout Size

30 mm

Mount Type

Panel Mount

Contact Configuration

SPDT

Terminal Type

Quick Connect

IP Rating

IP40

Contact AC Voltage

250V

Contact DC Voltage

30V

Actuator Style

Push Button

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Switch Contact Current

5A

Width

30mm

Standards/Approvals

UKCA

COO (Country of Origin):
CZ
The Schurter Metal Line Switch MSM is engineered for precision control in industrial applications. This robust switch supports a switching current of up to 5A and is designed to operate within an IP40 rating, making it Ideal for environments where dust and moisture may be a concern. Featuring a non-illuminated design, the MSM is perfect for applications requiring reliable on/off functionality without the need for Visual indicators. Its high-quality aluminium construction ensures durability and longevity, accommodating a broad range of user needs while delivering a tactile feedback that enhances the user experience. This switch embodies both practicality and high performance, making it a VITAL component for systems demanding utmost reliability.

Robust housing MADE from high-quality aluminium for enhanced durability

Supports a switching current of 5A, ensuring strong performance in demanding applications

IP40 rating provides protection against dust and moisture, suitable for various industrial environments

Non-illuminated design offers simplicity for situations where Visual feedback isn’t necessary

Tactile feedback enhances user interaction, allowing for confident operation

Compatible with quick connect terminals for easy installation and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy